
Intelligent LED Solutions FL-70 technical specifications.
| Height | 4.98mm |
| Length | 10mm |
| Series | MINI Lens |
| Viewing Angle | 109° |
| Width | 11.49mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions FL-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
