
Intelligent LED Solutions FL-82 technical specifications.
| Package/Case | 120 |
| Height | 4.95mm |
| Length | 11.5mm |
| Viewing Angle | 70° |
| Width | 13.1mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions FL-82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.