Intelligent LED Solutions ILA-HSINK-STAR-50X40MM-BLK-K technical specifications.
| Color | Black |
| Diameter | 50mm |
| Height | 40mm |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILA-HSINK-STAR-50X40MM-BLK-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.