Intelligent LED Solutions ILC-GD03-WMWH-SD101 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 291lm |
| Number of LEDs | 3 |
| Series | Dragon3 Coin |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILC-GD03-WMWH-SD101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.