
Intelligent LED Solutions ILF-GD72-NUWH-SD401-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Current Rating | 2.08A |
| Length | 235mm |
| Number of LEDs | 72 |
| Series | DRAGON 72 PowerFlood |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-GD72-NUWH-SD401-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
