
Intelligent LED Solutions ILF-IO17-85NL-SC201 technical specifications.
| Lens Style | Round |
| Mount | Surface Mount |
| Number of LEDs | 17 |
| Series | OSLON IR 17 PowerFlood |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-IO17-85NL-SC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
