
Intelligent LED Solutions ILF-ON17-HWWH-SC211 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Length | 215mm |
| Luminous Flux | 1887lm |
| Number of LEDs | 17 |
| Width | 194mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-ON17-HWWH-SC211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
