Intelligent LED Solutions ILF-ON27-DEBL-SC211 technical specifications.
| Height | 7mm |
| Length | 180mm |
| Number of LEDs | 27 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-ON27-DEBL-SC211 to view detailed technical specifications.
No datasheet is available for this part.