
Intelligent LED Solutions ILF-OW27-NUWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Height | 7mm |
| Length | 180mm |
| Luminous Flux | 3125lm |
| Number of LEDs | 27 |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-OW27-NUWH-SC211-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
