Intelligent LED Solutions ILF-SJ27-HW95-SC201 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Height | 7mm |
| Length | 180mm |
| Luminous Flux | 2160lm |
| Number of LEDs | 27 |
| Series | Stanley 3J Powerflood |
| Width | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILF-SJ27-HW95-SC201 to view detailed technical specifications.
No datasheet is available for this part.