
Intelligent LED Solutions ILH-GD01-WMWH-SC201 technical specifications.
| Correlated Color Temperature (CCT) | 3000K |
| Luminous Flux | 97lm |
| Number of LEDs | 1 |
| Series | Dragon1 PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-GD01-WMWH-SC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
