
ILS ILH-IO01-85NL-SC201-WIR200. OSLON IR 1 PowerStar IR Star LED Lamp, 850nm, PCB Star SMD package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intelligent LED Solutions ILH-IO01-85NL-SC201-WIR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lens Style | Dome |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON IR 1 PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-IO01-85NL-SC201-WIR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.