
Intelligent LED Solutions ILH-IO01-85SL-SC201-WIR200 technical specifications.
| Lens Style | Dome |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | OSLON IR 1 PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-IO01-85SL-SC201-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
