
Intelligent LED Solutions ILH-ON01-ULWH-SC211-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Luminous Flux | 125lm |
| Number of LEDs | 1 |
| Series | OSLON 80 1+ PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-ON01-ULWH-SC211-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
