
Intelligent LED Solutions ILH-ON04-WMWH-SC201 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Luminous Flux | 416lm |
| Number of LEDs | 4 |
| Series | OSLON4 PowerStar |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILH-ON04-WMWH-SC201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
