
ILS ILR-IO16-94SL-SC201-WIR200. OSLON 16 IR PowerCluster, 16 IR Cluster LED Lamp, 940nm, PCB Array SMD package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intelligent LED Solutions ILR-IO16-94SL-SC201-WIR200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lens Style | Dome |
| Mount | Surface Mount |
| Number of LEDs | 16 |
| Series | OSLON 16 IR PowerCluster |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILR-IO16-94SL-SC201-WIR200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.