The ILR-ON10-NUWH-SC201-WIR200 is a 10-LED array with a correlated color temperature of 4000K and a current rating of 1A. It operates at a maximum supply voltage of 41.3V and has a viewing angle of 80°. The array is 25mm in length and width, and is part of the OSLON 10 Cluster series.
Intelligent LED Solutions ILR-ON10-NUWH-SC201-WIR200 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Current Rating | 1A |
| Length | 25mm |
| Number of LEDs | 10 |
| Operating Supply Voltage | 41.3V |
| Series | OSLON 10 Cluster |
| Viewing Angle | 80° |
| Voltage Rating | 41.3V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILR-ON10-NUWH-SC201-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.