
Intelligent LED Solutions ILR-OW16-RDOR-SC211-WIR200 technical specifications.
| Height | 3.95mm |
| Length | 30mm |
| Luminous Flux | 1280lm |
| Number of LEDs | 16 |
| Series | OSLON SSL 150 PowerCluster |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILR-OW16-RDOR-SC211-WIR200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.