
Intelligent LED Solutions ILS-GD06-NUWH-SD201 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 300mm |
| Number of LEDs | 6 |
| Series | Dragon6 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILS-GD06-NUWH-SD201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.