
Intelligent LED Solutions ILS-ON06-TRGR-SD111 technical specifications.
| Height | 7mm |
| Length | 300mm |
| Luminous Flux | 582lm |
| Number of LEDs | 6 |
| Series | OSLON SSL 80 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions ILS-ON06-TRGR-SD111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.