Intelligent LED Solutions IZC035-017F-0067A-SA technical specifications.
| Max Output Power | 18W |
| Output Current | 350mA |
| Output Voltage | 48V |
| Ratings | IP67 |
| Voltage Rating | 264V |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions IZC035-017F-0067A-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.