
Intelligent LED Solutions IZC070-008F-5065C-SA technical specifications.
| Max Output Power | 9W |
| Output Current | 700mA |
| Output Voltage | 12V |
| Ratings | IP65 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions IZC070-008F-5065C-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
