
Intelligent LED Solutions IZC070-050A-9267C-SA technical specifications.
| Max Output Power | 50W |
| Output Current | 700mA |
| Output Voltage | 72V |
| Ratings | IP67 |
| Voltage Rating | 305V |
| RoHS | Compliant |
Download the complete datasheet for Intelligent LED Solutions IZC070-050A-9267C-SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.