Intematix CL-750-DOM100-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000(K) |
| Lead Free | Lead Free |
| Lens Size | 50mm |
| Lens Style | Round, Domed |
| Luminous Flux | 1600lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Dome |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-DOM100-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
