Intematix CL-750-R75-XT technical specifications.
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5000K |
| Lead Free | Lead Free |
| Lens Size | 75mm |
| Lens Style | Round, Flat |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-750-R75-XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
