
The CL-827-L225-PC is a lead-free LED module from Intematix with a correlated color temperature of 2700K and a color rendering index of 80. It features a flat lens style and a viewing angle of 115°. The module has a height of 2.1mm and a width of 22.5mm, with a length of 305mm. It is part of the ChromaLit Linear series.
Intematix CL-827-L225-PC technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 305mm |
| Lens Size | 22.5mm |
| Lens Style | Flat |
| Series | ChromaLit™ Linear |
| Viewing Angle | 115° |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-827-L225-PC to view detailed technical specifications.
No datasheet is available for this part.
