
The CL-840-DOM40-PC is a single-element LED from Intematix with a luminous flux of 600 lumens and a correlated color temperature of 4000K. It features a color rendering index of 80 and is available in a lead-free package. The LED measures 33mm in length and depth, with a lens size of 28mm and a round, domed style. It is part of the ChromaLit Dome series and is not radiation hardened.
Intematix CL-840-DOM40-PC technical specifications.
| Package/Case | 300 |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 33mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Lens Size | 28mm |
| Lens Style | Round, Domed |
| Luminous Flux | 600lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ Dome |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-DOM40-PC to view detailed technical specifications.
No datasheet is available for this part.
