Intematix CL-840-ELP60-PC technical specifications.
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000 |
| Lens Size | 23.5mm |
| Lens Style | Round, Domed |
| Series | ChromaLit™ Ellipse |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-840-ELP60-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.