Intematix CL-927-DOM40-PC technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 33mm |
| Lead Free | Lead Free |
| Lens Size | 28mm |
| Lens Style | Round, Domed, Dome |
| Series | ChromaLit™ Dome |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-927-DOM40-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
