Intematix CL-927-P215-PC technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Height | 2.1mm |
| Length | 305mm |
| Lens Size | 215mm |
| Lens Style | Flat |
| Mount | Panel |
| Series | ChromaLit™ Panel |
| Viewing Angle | 115° |
| Width | 215mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-927-P215-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.