Intematix CL-927-R34-PC technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 34mm |
| Lead Free | Lead Free |
| Lens Size | 34mm |
| Lens Style | Round, Flat |
| Series | ChromaLit™ Round |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-927-R34-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
