Intematix CL-927-S40-PC technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 40mm |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Lens Size | 40mm |
| Lens Style | Flat, Square |
| Series | ChromaLit™ Square |
| Viewing Angle | 115° |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-927-S40-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.