Intematix CL-930-CAN15-PC technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 11.9mm |
| Lead Free | Lead Free |
| Lens Size | 9.5mm |
| Lens Style | Round, Domed |
| Series | ChromaLit™ Candle |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-930-CAN15-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.