
The CL-930-R45-XT is a 45mm round flat LED from Intematix with a luminous flux of 2000lm and a correlated color temperature of 3000K. It features a color rendering index of 90 and is lead free. The LED has a diameter and length of 45mm and a lens size of 45mm with a round and flat style. It is part of the ChromaLit XT series.
Intematix CL-930-R45-XT technical specifications.
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 45mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Lens Size | 45mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Number of Elements | 1 |
| Radiation Hardening | No |
| Series | ChromaLit™ XT |
| Viewing Angle | 115° |
| RoHS | Compliant |
Download the complete datasheet for Intematix CL-930-R45-XT to view detailed technical specifications.
No datasheet is available for this part.
