Interconnect Devices 100030-008-922 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices 100030-008-922 to view detailed technical specifications.
No datasheet is available for this part.