
Interconnect Devices 100938-001 technical specifications.
| Bandwidth | 2.4GHz |
| Capacitance | 0.1pF |
| Contact Material | Copper |
| Current Rating | 3A |
| Impedance | 50R |
| Inductance | 0.9nH |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices 100938-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
