Interconnect Devices 101111-008 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Length | 3.05mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 101111-008 to view detailed technical specifications.
No datasheet is available for this part.