
Interconnect Devices 101119-000 technical specifications.
| Brand/Series | 101119 Series |
| Centerline, Spacing | 0.175 (4.45) In.(mm) |
| Current, Rating | 15 A |
| Force, Spring | 6.2 Oz. |
| Gender | Probe |
| Length, Overall | 0.675 In. |
| Material, Barrel | Nickel/Silver |
| Material, Plating | Gold Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Stainless Steel |
| Maximum Travel | 0.090 In. |
| Minimum Centers | 0.175 In. |
| Primary Type | Spring Contact |
| Resistance, Contact | 10 Milliohms (Max.) |
| Tip Style | Spherical Radius |
| Type | Battery Contact |
| Working Travel | 0.060 |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices 101119-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.