Interconnect Devices 101190-002 technical specifications.
| Package/Case | 002 |
| Current Rating | 15A |
| Length | 8.03mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 101190-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.