
Interconnect Devices 101247-001 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 20A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Interconnect Devices 101247-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
