
Interconnect Devices CG-2.5-4-SM technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Length | 5mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices CG-2.5-4-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
