
Interconnect Devices CS-2.5-6-TH technical specifications.
| Current Rating | 500mA |
| Length | 10.5mm |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices CS-2.5-6-TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
