
Interconnect Devices DE-100-J-3-G technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices DE-100-J-3-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
