Interconnect Devices ICT-075-A-5-G technical specifications.
| Brand/Series | ICT Series |
| Centerline, Spacing | 0.075 (1.91) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 5.0 Oz. |
| Gender | Probe |
| Length, Overall | 1.31 In. |
| Material, Barrel | G2 |
| Material, Plating | Gold/Nickel Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Music Wire |
| Minimum Centers | 0.075 In. |
| Preload | 2.0 Oz. |
| Primary Type | Spring Contact |
| Resistance, Contact | 25 Milliohms (Max.) |
| Size | Size 075 |
| Tip Style | A - Concave 90 Deg |
| Type | ICT |
| Working Travel | 0.17 |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-075-A-5-G to view detailed technical specifications.
No datasheet is available for this part.