Interconnect Devices ICT-100-F-17-G technical specifications.
| Brand/Series | ICT Series |
| Centerline, Spacing | 0.100 (2.54) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 17 Oz. |
| Gender | Probe |
| Length, Overall | 1.31 In. |
| Material, Barrel | G2 |
| Material, Plating | Gold Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Music Wire |
| Maximum Travel | 0.250 In. |
| Minimum Centers | 0.1 In. |
| Preload | 6.8 Oz. |
| Primary Type | Spring Contact |
| Resistance, Contact | 8 Milliohms (Max.) |
| Size | Size 100 |
| Tip Style | F - Flat |
| Type | ICT |
| Working Travel | 0.17 |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-100-F-17-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.