Interconnect Devices ICT-50C-HS-4.3-DG-S technical specifications.
| Brand/Series | ICT-50C Series |
| Centerline, Spacing | 0.050 (1.27) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 4.3 Oz. |
| Gender | Probe |
| Length, Overall | 1.362 In. |
| Material, Barrel | Nickel/Silver |
| Material, Plating | Gold Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Stainless Steel |
| Minimum Centers | 0.050 In. |
| Primary Type | Spring Contact |
| Resistance, Contact | 20 Milliohms (Max.) |
| Size | Size 50C |
| Tip Style | HS - Serrated 9Pt |
| Type | ICT |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-50C-HS-4.3-DG-S to view detailed technical specifications.
No datasheet is available for this part.