Interconnect Devices ICT-50J-A-4-DG technical specifications.
| Brand/Series | ICT-50J Series |
| Centerline, Spacing | 0.050 (1.27) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 4 Oz. |
| Gender | Probe |
| Length, Overall | 1.700 In. |
| Material, Barrel | Nickel/Silver |
| Material, Plating | Gold Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Music Wire |
| Minimum Centers | 0.050 In. |
| Primary Type | Spring Contact |
| Resistance, Contact | 20 Milliohms (Max.) |
| Size | Size 50J |
| Tip Style | A - Concave 90 Deg |
| Type | ICT |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices ICT-50J-A-4-DG to view detailed technical specifications.
No datasheet is available for this part.