RH-100-SCRH-25-SC
Interconnect Devices RH-100-SCRH-25-SC technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 18A |
| Length | 29.59mm |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices RH-100-SCRH-25-SC to view detailed technical specifications.
No datasheet is available for this part.