The S Series Spring Contact Probe is a connector probe with a maximum current rating of 3A and a maximum contact resistance of 35 milliohms. It features a nickel/silver barrel and a beryllium copper plunger and spring. The probe has a size 2 configuration and a spherical radius tip style. It is designed for use in applications where a spring contact probe is required.
Interconnect Devices S-2-D-7-D technical specifications.
| Brand/Series | S Series |
| Centerline, Spacing | 0.100 (2.54) In.(mm) |
| Current, Rating | 3 A |
| Force, Spring | 7.0 Oz. |
| Gender | Probe |
| Length, Overall | 0.970 In. |
| Material, Barrel | Nickel/Silver |
| Material, Plating | Duralloy Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Beryllium Copper |
| Maximum Travel | 0.160 In.(mm) |
| Minimum Centers | 0.100 In. |
| Primary Type | Spring Contact |
| Resistance, Contact | 35 Milliohms (Max.) |
| Size | Size 2 |
| Tip Style | D - Spherical Radius |
| Type | Connector Probe |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices S-2-D-7-D to view detailed technical specifications.
No datasheet is available for this part.