Interconnect Devices SH-5-F-18.7-G technical specifications.
| Brand/Series | SH Series |
| Centerline, Spacing | 0.187 (4.75) In.(mm) |
| Current, Rating | 39 A |
| Force, Spring | 18.7 Oz. |
| Gender | Probe |
| Length, Overall | 1.42 In. |
| Material, Barrel | Copper Alloy |
| Material, Plating | Gold Plated (Plunger) |
| Material, Plunger | Beryllium Copper |
| Material, Spring | Stainless Steel |
| Minimum Centers | 0.187 In. |
| Preload | 7.2 Oz. |
| Primary Type | Spring Contact |
| Size | Size 5 |
| Tip Style | F - Flat |
| Type | High Current |
| Working Travel | 0.170 |
| RoHS | Compliant |
Download the complete datasheet for Interconnect Devices SH-5-F-18.7-G to view detailed technical specifications.
No datasheet is available for this part.